
B32672Z4104K289 | |
|---|---|
DigiKey Part Number | 495-B32672Z4104K289CT-ND - Cut Tape (CT) 495-B32672Z4104K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672Z4104K289 |
Description | CAP FILM 0.1UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672Z4104K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications Power Factor Correction (PFC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.94300 | $29.43 |
| 50 | $2.22140 | $111.07 |
| 100 | $1.99950 | $199.95 |
| 500 | $1.62408 | $812.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,170 | $1.36941 | $1,602.21 |
| 2,340 | $1.28522 | $3,007.41 |
| 3,510 | $1.24306 | $4,363.14 |
| 5,850 | $1.19633 | $6,998.53 |
| 8,190 | $1.16901 | $9,574.19 |
| 11,700 | $1.14274 | $13,370.06 |

