
B32672P5105K000 | |
|---|---|
DigiKey Part Number | 495-4734-ND |
Manufacturer | |
Manufacturer Product Number | B32672P5105K000 |
Description | CAP FILM 1UF 10% 520VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672P5105K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 520V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $7.46500 | $74.65 |
| 50 | $5.93600 | $296.80 |
| 100 | $5.46320 | $546.32 |
| 500 | $4.66554 | $2,332.77 |
| 1,000 | $4.41873 | $4,418.73 |
| 2,500 | $4.15810 | $10,395.25 |
| 5,000 | $4.00096 | $20,004.80 |


