
B32672P4225K000 | |
|---|---|
DigiKey Part Number | 495-4717-ND |
Manufacturer | |
Manufacturer Product Number | B32672P4225K000 |
Description | CAP FILM 2.2UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672P4225K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 10 | $14.12500 | $141.25 |
| 50 | $11.59060 | $579.53 |
| 300 | $9.84250 | $2,952.75 |
| 600 | $9.36977 | $5,621.86 |
| 1,200 | $8.98068 | $10,776.82 |
| 2,700 | $8.61166 | $23,251.48 |
| 5,100 | $8.37550 | $42,715.05 |


