
B32672P4105K000 | |
|---|---|
DigiKey Part Number | 495-4749-ND |
Manufacturer | |
Manufacturer Product Number | B32672P4105K000 |
Description | CAP FILM 1UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672P4105K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $8.71500 | $87.15 |
| 50 | $6.98340 | $349.17 |
| 100 | $6.44980 | $644.98 |
| 500 | $5.54656 | $2,773.28 |
| 1,000 | $5.26702 | $5,267.02 |
| 3,000 | $4.92161 | $14,764.83 |
| 5,000 | $4.79383 | $23,969.15 |


