Parametric Equivalent

B32672L8152J289 | |
|---|---|
DigiKey Part Number | 495-B32672L8152J289CT-ND - Cut Tape (CT) 495-B32672L8152J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672L8152J289 |
Description | CAP FILM 1500PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L8152J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.50200 | $35.02 |
| 50 | $2.67040 | $133.52 |
| 100 | $2.41380 | $241.38 |
| 500 | $1.98154 | $990.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,170 | $1.73010 | $2,024.22 |
| 2,340 | $1.63014 | $3,814.53 |
| 3,510 | $1.58010 | $5,546.15 |
| 5,850 | $1.52463 | $8,919.09 |
| 8,190 | $1.49221 | $12,221.20 |
| 11,700 | $1.46103 | $17,094.05 |
| 14,040 | $1.44625 | $20,305.35 |
| 28,080 | $1.39648 | $39,213.16 |
| 29,250 | $1.39384 | $40,769.82 |


