
B32672L8122K000 | |
|---|---|
DigiKey Part Number | B32672L8122K000-ND |
Manufacturer | |
Manufacturer Product Number | B32672L8122K000 |
Description | CAP FILM 1200PF 10% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L8122K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.02600 | $30.26 |
| 50 | $2.29540 | $114.77 |
| 100 | $2.07100 | $207.10 |
| 500 | $1.69150 | $845.75 |
| 1,000 | $1.57434 | $1,574.34 |
| 3,000 | $1.42961 | $4,288.83 |
| 5,000 | $1.37610 | $6,880.50 |

