


B32671P5224K000 | |
|---|---|
DigiKey Part Number | 495-4754-ND |
Manufacturer | |
Manufacturer Product Number | B32671P5224K000 |
Description | CAP FILM 0.22UF 10% 520VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671P5224K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 520V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.42600 | $54.26 |
| 50 | $4.24400 | $212.20 |
| 100 | $3.87890 | $387.89 |
| 500 | $3.26344 | $1,631.72 |
| 1,000 | $3.07303 | $3,073.03 |
| 3,000 | $2.83779 | $8,513.37 |
| 5,000 | $2.75080 | $13,754.00 |


