
B32671L9153J000 | |
|---|---|
DigiKey Part Number | 495-B32671L9153J000-ND |
Manufacturer | |
Manufacturer Product Number | B32671L9153J000 |
Description | CAP FILM 0.015UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671L9153J000 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.24700 | $32.47 |
| 50 | $2.47300 | $123.65 |
| 100 | $2.23380 | $223.38 |
| 500 | $1.83176 | $915.88 |
| 1,000 | $1.70736 | $1,707.36 |
| 3,000 | $1.55375 | $4,661.25 |
| 5,000 | $1.49695 | $7,484.75 |

