0.22 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32654A7224K189

DigiKey Part Number
495-B32654A7224K189TR-ND - Tape & Reel (TR)
495-B32654A7224K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32654A7224K189
Description
CAP FILM 0.22UF 10% 1.25KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32654A7224K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.551" W (31.50mm x 14.00mm)
Height - Seated (Max)
0.965" (24.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.73000$25.73
10$17.90600$179.06
50$14.80860$740.43
100$13.85080$1,385.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$11.84256$2,960.64
500$11.28040$5,640.20
750$10.99895$8,249.21
1,250$10.68683$13,358.54
1,750$10.50430$18,382.53
2,500$10.32880$25,822.00
Manufacturers Standard Package