Parametric Equivalent
Parametric Equivalent

B32653A4684J289 | |
|---|---|
DigiKey Part Number | B32653A4684J289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32653A4684J289 |
Description | CAP FILM 0.68UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A4684J289 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32653A4684J000 | TDK | 2,042 | 495-B32653A4684J000-ND | $13.81000 | Parametric Equivalent |
| B32653A4684J189 | TDK | 0 | B32653A4684J189-ND | $5.77319 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,560 | $5.78208 | $9,020.04 |


