Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32652A6154K289 | |
|---|---|
DigiKey Part Number | B32652A6154K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32652A6154K289 |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A6154K289 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32652A6154K000 | TDK | 1,806 | 495-75741-ND | $8.14000 | Parametric Equivalent |
| B32652A6154K189 | TDK | 0 | B32652A6154K189-ND | $2.89056 | Parametric Equivalent |
| B32672L6154K189 | TDK | 244 | 495-B32672L6154K189CT-ND | $7.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,720 | $2.89606 | $7,877.28 |



