
B32652A6104J000 | |
|---|---|
DigiKey Part Number | 495-1333-ND |
Manufacturer | |
Manufacturer Product Number | B32652A6104J000 |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A6104J000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.63700 | $46.37 |
| 50 | $3.59440 | $179.72 |
| 100 | $3.27380 | $327.38 |
| 500 | $2.73300 | $1,366.50 |
| 1,000 | $2.56585 | $2,565.85 |
| 3,000 | $2.35924 | $7,077.72 |
| 5,000 | $2.28286 | $11,414.30 |

