
B32642H1472J000 | |
|---|---|
DigiKey Part Number | 495-B32642H1472J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642H1472J000 |
Description | 4.7NF 5% 1600V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 650V | Applications Automotive |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32642H8472J000 | TDK | 3,974 | 495-B32642H8472J000-ND | $6.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.62600 | $36.26 |
| 50 | $2.77560 | $138.78 |
| 100 | $2.51330 | $251.33 |
| 500 | $2.07248 | $1,036.24 |
| 1,000 | $1.93616 | $1,936.16 |
| 3,000 | $1.76779 | $5,303.37 |
| 5,000 | $1.70552 | $8,527.60 |

