
B32621A4473K189 | |
|---|---|
DigiKey Part Number | 495-4947-2-ND - Tape & Reel (TR) 495-4947-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32621A4473K189 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A4473K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.26200 | $52.62 |
| 50 | $4.08940 | $204.47 |
| 100 | $3.72850 | $372.85 |
| 500 | $3.11974 | $1,559.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $2.68237 | $2,950.61 |
| 2,200 | $2.54325 | $5,595.15 |
| 3,300 | $2.47355 | $8,162.72 |
| 5,500 | $2.39628 | $13,179.54 |
| 7,700 | $2.35112 | $18,103.62 |
| 11,000 | $2.30768 | $25,384.48 |

