
B32621A3473J000 | |
|---|---|
DigiKey Part Number | 495-1289-ND |
Manufacturer | |
Manufacturer Product Number | B32621A3473J000 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A3473J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 140V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.35700 | $43.57 |
| 50 | $3.37080 | $168.54 |
| 100 | $3.06580 | $306.58 |
| 500 | $2.55146 | $1,275.73 |
| 1,000 | $2.39246 | $2,392.46 |
| 3,000 | $2.19610 | $6,588.30 |
| 5,000 | $2.12348 | $10,617.40 |

