0.1 µF Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial
MK(P,T) Series

B32620A3104J000

DigiKey Part Number
495-1294-ND
Manufacturer
Manufacturer Product Number
B32620A3104J000
Description
CAP FILM 0.1UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620A3104J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.406" L x 0.236" W (10.30mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
140V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,303
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.40000$7.40
10$4.74400$47.44
50$3.68320$184.16
100$3.35680$335.68
750$2.70159$2,026.19
1,500$2.54949$3,824.24
3,000$2.42430$7,272.90
5,250$2.33954$12,282.58
Manufacturers Standard Package