
B32529E6223K289 | |
|---|---|
DigiKey Part Number | 495-77300-1-ND - Cut Tape (CT) 495-77300-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529E6223K289 |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529E6223K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.138" W (7.30mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.29400 | $22.94 |
| 50 | $1.70840 | $85.42 |
| 100 | $1.52840 | $152.84 |
| 500 | $1.22452 | $612.26 |
| 1,000 | $1.13079 | $1,130.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | $0.95913 | $2,206.00 |
| 4,600 | $0.90288 | $4,153.25 |
| 6,900 | $0.87472 | $6,035.57 |
| 11,500 | $0.84350 | $9,700.25 |
| 16,100 | $0.82526 | $13,286.69 |
| 23,000 | $0.80771 | $18,577.33 |

