4700 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C6472K189

DigiKey Part Number
495-5005-2-ND - Tape & Reel (TR)
495-5005-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C6472K189
Description
CAP FILM 4700PF 10% 400VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C6472K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,130
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.72700$17.27
50$1.26440$63.22
100$1.12390$112.39
500$0.88628$443.14
1,000$0.81319$813.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$0.67123$1,879.44
5,600$0.62969$3,526.26
8,400$0.60889$5,114.68
14,000$0.58585$8,201.90
19,600$0.57238$11,218.65
28,000$0.55942$15,663.76
Manufacturers Standard Package