
B32529C6472J189 | |
|---|---|
DigiKey Part Number | 495-4990-2-ND - Tape & Reel (TR) 495-4990-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C6472J189 |
Description | CAP FILM 4700PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6472J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.83300 | $18.33 |
| 50 | $1.35000 | $67.50 |
| 100 | $1.20120 | $120.12 |
| 500 | $0.95056 | $475.28 |
| 1,000 | $0.87337 | $873.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $0.72241 | $2,022.75 |
| 5,600 | $0.67857 | $3,799.99 |
| 8,400 | $0.65662 | $5,515.61 |
| 14,000 | $0.63230 | $8,852.20 |
| 19,600 | $0.61808 | $12,114.37 |
| 28,000 | $0.60440 | $16,923.20 |

