
B32529C6222K189 | |
|---|---|
DigiKey Part Number | 495-4987-2-ND - Tape & Reel (TR) 495-4987-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C6222K189 |
Description | CAP FILM 2200PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6222K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.72700 | $17.27 |
| 50 | $1.26440 | $63.22 |
| 100 | $1.12390 | $112.39 |
| 500 | $0.88628 | $443.14 |
| 1,000 | $0.81319 | $813.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $0.67123 | $1,879.44 |
| 5,600 | $0.62969 | $3,526.26 |
| 8,400 | $0.60889 | $5,114.68 |
| 14,000 | $0.58585 | $8,201.90 |
| 19,600 | $0.57238 | $11,218.65 |
| 28,000 | $0.55942 | $15,663.76 |

