
B32529C6103J289 | |
|---|---|
DigiKey Part Number | 495-2566-1-ND - Cut Tape (CT) 495-2566-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C6103J289 |
Description | CAP FILM 10000PF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6103J289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6103J | TDK | 4,730 | 495-1224-ND | $3.78000 | Direct |
| B32521C6103J | TDK | 674 | 495-1225-ND | $4.52000 | Similar |
| B32524R6685K000 | TDK | 0 | B32524R6685K000-ND | $19.81680 | Similar |
| 168103J400F-F | Cornell Dubilier Knowles | 0 | 168103J400F-F-ND | $5.81178 | Direct |
| 185103J400RFA-F | Cornell Dubilier Knowles | 0 | 185103J400RFA-F-ND | $5.79103 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80100 | $18.01 |
| 50 | $1.32540 | $66.27 |
| 100 | $1.17810 | $117.81 |
| 500 | $0.93182 | $465.91 |
| 1,000 | $0.85578 | $855.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | $0.70997 | $1,916.92 |
| 5,400 | $0.66637 | $3,598.40 |
| 8,100 | $0.64452 | $5,220.61 |
| 13,500 | $0.62033 | $8,374.45 |
| 18,900 | $0.60618 | $11,456.80 |
| 27,000 | $0.59257 | $15,999.39 |

