
B32529C3474J289 | |
|---|---|
DigiKey Part Number | 495-4914-1-ND - Cut Tape (CT) 495-4914-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3474J289 |
Description | CAP FILM 0.47UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3474J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.56600 | $55.66 |
| 50 | $4.34260 | $217.13 |
| 100 | $3.96440 | $396.44 |
| 500 | $3.32626 | $1,663.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.88591 | $2,885.91 |
| 2,000 | $2.73612 | $5,472.24 |
| 3,000 | $2.66108 | $7,983.24 |
| 5,000 | $2.57792 | $12,889.60 |
| 7,000 | $2.52930 | $17,705.10 |
| 10,000 | $2.48254 | $24,825.40 |

