Parametric Equivalent

B32529C3473M289 | |
|---|---|
DigiKey Part Number | 495-B32529C3473M289CT-ND - Cut Tape (CT) 495-B32529C3473M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3473M289 |
Description | CAP FILM 0.047UF 20% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3473M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.138" W (7.30mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.22800 | $22.28 |
| 50 | $1.65900 | $82.95 |
| 100 | $1.48320 | $148.32 |
| 500 | $1.18882 | $594.41 |
| 1,000 | $1.09782 | $1,097.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | $0.95913 | $2,206.00 |
| 4,600 | $0.90288 | $4,153.25 |
| 6,900 | $0.87472 | $6,035.57 |
| 11,500 | $0.84350 | $9,700.25 |
| 16,100 | $0.82526 | $13,286.69 |
| 23,000 | $0.80771 | $18,577.33 |
| 27,600 | $0.79939 | $22,063.16 |
| 55,200 | $0.77139 | $42,580.73 |
| 57,500 | $0.76990 | $44,269.25 |


