
B32529C3222J000 | |
|---|---|
DigiKey Part Number | 495-1176-ND |
Manufacturer | |
Manufacturer Product Number | B32529C3222J000 |
Description | CAP FILM 2200PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3222J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C8222J000 | TDK | 18,584 | 495-1256-ND | $3.95000 | Upgrade |
| B32529C6222J000 | TDK | 35,719 | 495-1217-ND | $2.80000 | Parametric Equivalent |
| B32529C6222J289 | TDK | 31,656 | 495-2572-1-ND | $3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.55400 | $15.54 |
| 50 | $1.13940 | $56.97 |
| 100 | $1.01210 | $101.21 |
| 500 | $0.79716 | $398.58 |
| 2,000 | $0.67647 | $1,352.94 |
| 4,000 | $0.63170 | $2,526.80 |
| 6,000 | $0.60928 | $3,655.68 |

