
B32529C3154K189 | |
|---|---|
DigiKey Part Number | 495-77011-2-ND - Tape & Reel (TR) 495-77011-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3154K189 |
Description | CAP FILM 0.15UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3154K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.39500 | $33.95 |
| 50 | $2.58320 | $129.16 |
| 100 | $2.33160 | $233.16 |
| 500 | $1.90804 | $954.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $1.58845 | $2,223.83 |
| 2,800 | $1.49810 | $4,194.68 |
| 4,200 | $1.45286 | $6,102.01 |
| 7,000 | $1.40272 | $9,819.04 |
| 9,800 | $1.37340 | $13,459.32 |
| 14,000 | $1.34520 | $18,832.80 |

