0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C3154K189

DigiKey Part Number
495-77011-2-ND - Tape & Reel (TR)
495-77011-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C3154K189
Description
CAP FILM 0.15UF 10% 250VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3154K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,221
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.51000$5.51
10$3.39500$33.95
50$2.58320$129.16
100$2.33160$233.16
500$1.90804$954.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$1.58845$2,223.83
2,800$1.49810$4,194.68
4,200$1.45286$6,102.01
7,000$1.40272$9,819.04
9,800$1.37340$13,459.32
14,000$1.34520$18,832.80
Manufacturers Standard Package