
B32529C3104K189 | |
|---|---|
DigiKey Part Number | 495-5006-2-ND - Tape & Reel (TR) 495-5006-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3104K189 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3104K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.177" W (7.30mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.76200 | $27.62 |
| 50 | $2.07680 | $103.84 |
| 100 | $1.86630 | $186.63 |
| 500 | $1.51046 | $755.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.24117 | $1,861.76 |
| 3,000 | $1.16680 | $3,500.40 |
| 4,500 | $1.12956 | $5,083.02 |
| 7,500 | $1.08830 | $8,162.25 |
| 10,500 | $1.06418 | $11,173.89 |
| 15,000 | $1.04097 | $15,614.55 |

