
B32529C3102J189 | |
|---|---|
DigiKey Part Number | 495-B32529C3102J189TR-ND - Tape & Reel (TR) 495-B32529C3102J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3102J189 |
Description | CAP FILM 1000PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3102J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.68500 | $16.85 |
| 50 | $1.23480 | $61.74 |
| 100 | $1.09670 | $109.67 |
| 500 | $0.86424 | $432.12 |
| 1,000 | $0.79247 | $792.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $0.65364 | $1,830.19 |
| 5,600 | $0.61293 | $3,432.41 |
| 8,400 | $0.59253 | $4,977.25 |
| 14,000 | $0.56993 | $7,979.02 |
| 19,600 | $0.55672 | $10,911.71 |
| 28,000 | $0.54401 | $15,232.28 |

