Parametric Equivalent
Parametric Equivalent

B32529C1684K289 | |
|---|---|
DigiKey Part Number | B32529C1684K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1684K289 |
Description | CAP FILM 0.68UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1684K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.295" L x 0.236" W (7.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1684K000 | TDK | 20,484 | 495-2515-ND | $6.33000 | Parametric Equivalent |
| B32529C1684K189 | TDK | 0 | 495-2515-2-ND | $1.92843 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,200 | $1.90764 | $9,919.73 |


