
B32529C1473K189 | |
|---|---|
DigiKey Part Number | 495-4995-2-ND - Tape & Reel (TR) 495-4995-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1473K189 |
Description | CAP FILM 0.047UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1473K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.41400 | $14.14 |
| 50 | $1.02600 | $51.30 |
| 100 | $0.90770 | $90.77 |
| 500 | $0.70836 | $354.18 |
| 1,000 | $0.64687 | $646.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $0.53040 | $1,485.12 |
| 5,600 | $0.49551 | $2,774.86 |
| 8,400 | $0.47803 | $4,015.45 |
| 14,000 | $0.45868 | $6,421.52 |
| 19,600 | $0.44736 | $8,768.26 |
| 28,000 | $0.43647 | $12,221.16 |

