0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1473J189

DigiKey Part Number
495-B32529C1473J189TR-ND - Tape & Reel (TR)
495-B32529C1473J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C1473J189
Description
CAP FILM 0.047UF 5% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1473J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,671
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.51300$15.13
50$1.10340$55.17
100$0.97670$97.67
500$0.76526$382.63
1,000$0.69990$699.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$0.57521$1,610.59
5,600$0.53814$3,013.58
8,400$0.51959$4,364.56
14,000$0.49903$6,986.42
19,600$0.48701$9,545.40
28,000$0.47545$13,312.60
Manufacturers Standard Package