
B32529C1472M289 | |
|---|---|
DigiKey Part Number | 495-B32529C1472M289CT-ND - Cut Tape (CT) 495-B32529C1472M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1472M289 |
Description | CAP FILM 4700PF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1472M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.41400 | $14.14 |
| 50 | $1.02600 | $51.30 |
| 100 | $0.90770 | $90.77 |
| 500 | $0.70836 | $354.18 |
| 1,000 | $0.64687 | $646.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.52314 | $1,674.05 |
| 6,400 | $0.48954 | $3,133.06 |
| 9,600 | $0.47270 | $4,537.92 |
| 16,000 | $0.45406 | $7,264.96 |
| 22,400 | $0.44315 | $9,926.56 |
| 32,000 | $0.43267 | $13,845.44 |

