
B32529C1472J000 | |
|---|---|
DigiKey Part Number | 495-1136-ND |
Manufacturer | |
Manufacturer Product Number | B32529C1472J000 |
Description | CAP FILM 4700PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1472J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.39800 | $13.98 |
| 50 | $1.01780 | $50.89 |
| 100 | $0.90110 | $90.11 |
| 500 | $0.70574 | $352.87 |
| 2,000 | $0.59598 | $1,191.96 |
| 4,000 | $0.55524 | $2,220.96 |
| 6,000 | $0.53484 | $3,209.04 |

