B32529C1223J289 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 9,718
Unit Price: $2.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 22,550
Unit Price: $1.97000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,193
Unit Price: $2.55000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 4,850
Unit Price: $13.48000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.01193
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.01193
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.01193
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.67737
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.67737
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.75368
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.75368
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.72161
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.72161
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.73531
Datasheet
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1223J289

DigiKey Part Number
495-B32529C1223J289CT-ND - Cut Tape (CT)
495-B32529C1223J289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C1223J289
Description
CAP FILM 0.022UF 5% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1223J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C3223J000TDK9,718495-1183-ND$2.63000Upgrade
B32529C1223J000TDK22,550495-1140-ND$1.97000Parametric Equivalent
B32529C1223J189TDK7,193495-B32529C1223J189CT-ND$2.55000Parametric Equivalent
168223J100A-FCornell Dubilier Knowles4,850338-3267-ND$13.48000Direct
185223J100RAA-FCornell Dubilier Knowles0185223J100RAA-F-ND$5.01193Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.51300$15.13
50$1.10340$55.17
100$0.97670$97.67
500$0.76526$382.63
1,000$0.69990$699.90
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200$0.56749$1,815.97
6,400$0.53180$3,403.52
9,600$0.51393$4,933.73
16,000$0.49412$7,905.92
22,400$0.48254$10,808.90
32,000$0.47141$15,085.12
Manufacturers Standard Package