Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32529C1223J289 | |
|---|---|
DigiKey Part Number | 495-B32529C1223J289CT-ND - Cut Tape (CT) 495-B32529C1223J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1223J289 |
Description | CAP FILM 0.022UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1223J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3223J000 | TDK | 9,718 | 495-1183-ND | $2.63000 | Upgrade |
| B32529C1223J000 | TDK | 22,550 | 495-1140-ND | $1.97000 | Parametric Equivalent |
| B32529C1223J189 | TDK | 7,193 | 495-B32529C1223J189CT-ND | $2.55000 | Parametric Equivalent |
| 168223J100A-F | Cornell Dubilier Knowles | 4,850 | 338-3267-ND | $13.48000 | Direct |
| 185223J100RAA-F | Cornell Dubilier Knowles | 0 | 185223J100RAA-F-ND | $5.01193 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.51300 | $15.13 |
| 50 | $1.10340 | $55.17 |
| 100 | $0.97670 | $97.67 |
| 500 | $0.76526 | $382.63 |
| 1,000 | $0.69990 | $699.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.56749 | $1,815.97 |
| 6,400 | $0.53180 | $3,403.52 |
| 9,600 | $0.51393 | $4,933.73 |
| 16,000 | $0.49412 | $7,905.92 |
| 22,400 | $0.48254 | $10,808.90 |
| 32,000 | $0.47141 | $15,085.12 |







