
B32529C1104M289 | |
|---|---|
DigiKey Part Number | 495-B32529C1104M289CT-ND - Cut Tape (CT) 495-B32529C1104M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1104M289 |
Description | CAP FILM 0.1UF 20% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1104M289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.41400 | $14.14 |
| 50 | $1.02600 | $51.30 |
| 100 | $0.90770 | $90.77 |
| 500 | $0.70836 | $354.18 |
| 1,000 | $0.64687 | $646.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.52314 | $1,674.05 |
| 6,400 | $0.48954 | $3,133.06 |
| 9,600 | $0.47270 | $4,537.92 |
| 16,000 | $0.45406 | $7,264.96 |
| 22,400 | $0.44315 | $9,926.56 |
| 32,000 | $0.43267 | $13,845.44 |

