
B32529C0823J000 | |
|---|---|
DigiKey Part Number | 495-76799-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0823J000 |
Description | CAP FILM 0.082UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0823J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.39800 | $13.98 |
| 50 | $1.01780 | $50.89 |
| 100 | $0.90110 | $90.11 |
| 500 | $0.70574 | $352.87 |
| 2,000 | $0.59598 | $1,191.96 |
| 4,000 | $0.55524 | $2,220.96 |
| 6,000 | $0.53484 | $3,209.04 |

