Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32529C0684M289 | |
|---|---|
DigiKey Part Number | B32529C0684M289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0684M289 |
Description | CAP FILM 0.68UF 20% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0684M289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0684M189 | TDK | 0 | B32529C0684M189-ND | $1.46295 | Parametric Equivalent |
| MKS2C036801E00MA00 | WIMA | 0 | 1928-MKS2C036801E00MA00TB-ND | $2.14107 | Parametric Equivalent |
| MKS2C036801E00MC00 | WIMA | 0 | 1928-MKS2C036801E00MC00TB-ND | $2.14107 | Parametric Equivalent |
| MKS2C036801E00MF00 | WIMA | 0 | 1928-MKS2C036801E00MF00TR-ND | $2.14107 | Parametric Equivalent |
| MKS2C036801E00MI00 | WIMA | 0 | 1928-MKS2C036801E00MI00TR-ND | $2.14107 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,200 | $1.44563 | $10,408.54 |



