
B32529C0474J000 | |
|---|---|
DigiKey Part Number | 495-1110-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0474J000 |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0474J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.138" W (7.30mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.69700 | $26.97 |
| 50 | $2.03400 | $101.70 |
| 100 | $1.83010 | $183.01 |
| 500 | $1.48578 | $742.89 |
| 2,000 | $1.29205 | $2,584.10 |
| 4,000 | $1.22003 | $4,880.12 |
| 6,000 | $1.18398 | $7,103.88 |

