
B32529C0334K189 | |
|---|---|
DigiKey Part Number | 495-B32529C0334K189TR-ND - Tape & Reel (TR) 495-B32529C0334K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0334K189 |
Description | CAP FILM 0.33UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0334K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.118" W (7.30mm x 3.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.53200 | $25.32 |
| 50 | $1.89420 | $94.71 |
| 100 | $1.69770 | $169.77 |
| 500 | $1.36772 | $683.86 |
| 1,000 | $1.26586 | $1,265.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $1.07225 | $2,573.40 |
| 4,800 | $1.01179 | $4,856.59 |
| 7,200 | $0.98153 | $7,067.02 |
| 12,000 | $0.94799 | $11,375.88 |
| 16,800 | $0.92837 | $15,596.62 |
| 24,000 | $0.90951 | $21,828.24 |

