
B32529C0334J289 | |
|---|---|
DigiKey Part Number | 495-B32529C0334J289CT-ND - Cut Tape (CT) 495-B32529C0334J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0334J289 |
Description | CAP FILM 0.33UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0334J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.118" W (7.30mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.71300 | $27.13 |
| 50 | $2.03900 | $101.95 |
| 100 | $1.83180 | $183.18 |
| 500 | $1.48118 | $740.59 |
| 1,000 | $1.37299 | $1,372.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | $1.15336 | $3,114.07 |
| 5,400 | $1.09124 | $5,892.70 |
| 8,100 | $1.06012 | $8,586.97 |
| 13,500 | $1.02564 | $13,846.14 |
| 18,900 | $1.00549 | $19,003.76 |
| 27,000 | $0.98610 | $26,624.70 |

