
B32529C0224J189 | |
|---|---|
DigiKey Part Number | 495-2522-2-ND - Tape & Reel (TR) 495-2522-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0224J189 |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0224J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94000 | $19.40 |
| 50 | $1.43380 | $71.69 |
| 100 | $1.27760 | $127.76 |
| 500 | $1.01420 | $507.10 |
| 1,000 | $0.93306 | $933.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $0.77323 | $2,165.04 |
| 5,600 | $0.72715 | $4,072.04 |
| 8,400 | $0.70408 | $5,914.27 |
| 14,000 | $0.67851 | $9,499.14 |
| 19,600 | $0.66357 | $13,005.97 |
| 28,000 | $0.64919 | $18,177.32 |

