1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0105M289

DigiKey Part Number
495-B32529C0105M289CT-ND - Cut Tape (CT)
495-B32529C0105M289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0105M289
Description
CAP FILM 1UF 20% 63VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0105M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.177" W (7.30mm x 4.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,319
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.62600$36.26
50$2.76580$138.29
100$2.50100$250.10
500$2.05374$1,026.87
Tape & Box (TB)
QuantityUnit PriceExt Price
1,800$1.67641$3,017.54
3,600$1.58743$5,714.75
5,400$1.54290$8,331.66
9,000$1.49352$13,441.68
12,600$1.46465$18,454.59
18,000$1.43688$25,863.84
Manufacturers Standard Package