
B32529C0104J289 | |
|---|---|
DigiKey Part Number | 495-B32529C0104J289CT-ND - Cut Tape (CT) 495-B32529C0104J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0104J289 |
Description | CAP FILM 0.1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0104J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.51300 | $15.13 |
| 50 | $1.10340 | $55.17 |
| 100 | $0.97670 | $97.67 |
| 500 | $0.76526 | $382.63 |
| 1,000 | $0.69990 | $699.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.56749 | $1,815.97 |
| 6,400 | $0.53180 | $3,403.52 |
| 9,600 | $0.51393 | $4,933.73 |
| 16,000 | $0.49412 | $7,905.92 |
| 22,400 | $0.48254 | $10,808.90 |
| 32,000 | $0.47141 | $15,085.12 |

