0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0104J189

DigiKey Part Number
495-B32529C0104J189TR-ND - Tape & Reel (TR)
495-B32529C0104J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C0104J189
Description
CAP FILM 0.1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0104J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,565
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.51300$15.13
50$1.10340$55.17
100$0.97670$97.67
500$0.76526$382.63
1,000$0.69990$699.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$0.57521$1,610.59
5,600$0.53814$3,013.58
8,400$0.51959$4,364.56
14,000$0.49903$6,986.42
19,600$0.48701$9,545.40
28,000$0.47545$13,312.60
Manufacturers Standard Package