22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32524R0226K000

DigiKey Part Number
495-B32524R0226K000-ND
Manufacturer
Manufacturer Product Number
B32524R0226K000
Description
CAP FILM 22UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32524R0226K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.827" (21.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
40V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 847
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$48.34000$48.34
10$35.50000$355.00
50$30.38500$1,519.25
320$26.74763$8,559.24
640$25.80664$16,516.25
1,280$25.03145$32,040.26
2,560$24.39319$62,446.57
Manufacturers Standard Package