B32524Q226J is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


KEMET
In Stock: 3,018
Unit Price: $60.26000
Datasheet
22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32524Q226J

DigiKey Part Number
495-B32524Q226J-ND
Manufacturer
Manufacturer Product Number
B32524Q226J
Description
CAP FILM 22UF 5% 63VDC RADIAL
Customer Reference
Detailed Description
22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$41.93000$41.93
10$36.32300$363.23
50$32.59500$1,629.75
100$28.31070$2,831.07
500$25.86894$12,934.47