
B32523Q6474J000 | |
|---|---|
DigiKey Part Number | 495-75692-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q6474J000 |
Description | CAP FILM 0.47UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q6474J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.10300 | $71.03 |
| 50 | $5.63180 | $281.59 |
| 100 | $5.17870 | $517.87 |
| 630 | $4.32790 | $2,726.58 |
| 1,260 | $4.10579 | $5,173.30 |
| 2,520 | $3.92293 | $9,885.78 |
| 5,040 | $3.77230 | $19,012.39 |

