
B32523Q3225K189 | |
|---|---|
DigiKey Part Number | 495-6816-2-ND - Tape & Reel (TR) 495-6816-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32523Q3225K189 |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q3225K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $9.48800 | $94.88 |
| 50 | $7.60320 | $380.16 |
| 100 | $7.02280 | $702.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.67365 | $2,269.46 |
| 800 | $5.37511 | $4,300.09 |
| 1,200 | $5.22558 | $6,270.70 |
| 2,000 | $5.05984 | $10,119.68 |
| 2,800 | $4.96294 | $13,896.23 |
| 4,000 | $4.86974 | $19,478.96 |

