1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32523Q3105K289

DigiKey Part Number
495-B32523Q3105K289CT-ND - Cut Tape (CT)
495-B32523Q3105K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32523Q3105K289
Description
CAP FILM 1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32523Q3105K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.02000$11.02
10$7.20200$72.02
50$5.69100$284.55
100$5.22560$522.56
Tape & Box (TB)
QuantityUnit PriceExt Price
680$3.98900$2,712.52
1,360$3.78298$5,144.85
2,040$3.67976$7,506.71
3,400$3.56545$12,122.53
4,760$3.49858$16,653.24
6,800$3.43428$23,353.10
Manufacturers Standard Package